Part Details for CL43B333KIJNNNC by Samsung Electro-Mechanics
Overview of CL43B333KIJNNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B333KIJNNNC
CL43B333KIJNNNC CAD Models
CL43B333KIJNNNC Part Data Attributes
|
CL43B333KIJNNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B333KIJNNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B333KIJNNNC
This table gives cross-reference parts and alternative options found for CL43B333KIJNNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B333KIJNNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102S43W333KF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B333KIJNNNC vs 102S43W333KF4U |
102S43W333KF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.033uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B333KIJNNNC vs 102S43W333KF6U |
CL43B333KIJNNNG | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B333KIJNNNC vs CL43B333KIJNNNG |
CL43B333KIJNNNO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B333KIJNNNC vs CL43B333KIJNNNO |
CL43B333KIJNNNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B333KIJNNNC vs CL43B333KIJNNNL |
CL43B333KIJNNND | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B333KIJNNNC vs CL43B333KIJNNND |
102S43W333KF4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B333KIJNNNC vs 102S43W333KF4T |
VJ1812Y333KFGAB5Z | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.033 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | CL43B333KIJNNNC vs VJ1812Y333KFGAB5Z |
18122R333KEBB00 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL43B333KIJNNNC vs 18122R333KEBB00 |
NMC-P1812X7R333K1KVTRPF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | CL43B333KIJNNNC vs NMC-P1812X7R333K1KVTRPF |