Part Details for CL43B224JEJACNE by Samsung Electro-Mechanics
Overview of CL43B224JEJACNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B224JEJACNE
CL43B224JEJACNE CAD Models
CL43B224JEJACNE Part Data Attributes
|
CL43B224JEJACNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B224JEJACNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B224JEJACNE
This table gives cross-reference parts and alternative options found for CL43B224JEJACNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B224JEJACNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-250/224JX1812WF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Tecate Group | CL43B224JEJACNE vs CMC-250/224JX1812WF |
CL43B224JEJGNNB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Samsung Electro-Mechanics | CL43B224JEJACNE vs CL43B224JEJGNNB |
CMC-250/224JX1812W | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Tecate Group | CL43B224JEJACNE vs CMC-250/224JX1812W |
1812Y2500224JXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CL43B224JEJACNE vs 1812Y2500224JXR |
1812H2500224JXR | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | Knowles Capacitors | CL43B224JEJACNE vs 1812H2500224JXR |
1812B224J251DX100M | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CL43B224JEJACNE vs 1812B224J251DX100M |
1812B224J251NX100M | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CL43B224JEJACNE vs 1812B224J251NX100M |
1812A2500224JXC | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CL43B224JEJACNE vs 1812A2500224JXC |
1812B224J251DX100TM | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Knowles Capacitors | CL43B224JEJACNE vs 1812B224J251DX100TM |
CL43B224JEJANNE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | Samsung Electro-Mechanics | CL43B224JEJACNE vs CL43B224JEJANNE |