Part Details for CL43B184JDDD by Samsung Electro-Mechanics
Overview of CL43B184JDDD by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL43B184JDDD
CL43B184JDDD CAD Models
CL43B184JDDD Part Data Attributes
|
CL43B184JDDD
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL43B184JDDD
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for CL43B184JDDD
This table gives cross-reference parts and alternative options found for CL43B184JDDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B184JDDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL43B184JDEC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDEC |
CL43B184JDAS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDAS |
CL43B184JDBO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDBO |
CL43B184JDDO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDDO |
CL43B184JDBC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDBC |
1812F2000184JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL43B184JDDD vs 1812F2000184JDR |
CL43B184JDBP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDBP |
1812Y2000184JDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | CL43B184JDDD vs 1812Y2000184JDR |
CL43B184JDBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDBL |
CL43B184JDDB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Samsung Electro-Mechanics | CL43B184JDDD vs CL43B184JDDB |