There are no models available for this part yet.
Overview of CL43B152KJFNNNO by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CL43B152KJFNNNO by Samsung Electro-Mechanics
Part Data Attributes for CL43B152KJFNNNO by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD, 10 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for CL43B152KJFNNNO
This table gives cross-reference parts and alternative options found for CL43B152KJFNNNO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL43B152KJFNNNO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S43W152KF6U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF6U |
CTMCC1812KTB202152 | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMLIANT | Central Technologies | CL43B152KJFNNNO vs CTMCC1812KTB202152 |
CL43B152KJFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B152KJFNNNO vs CL43B152KJFNNNC |
S343B152K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | CL43B152KJFNNNO vs S343B152K202CT |
202S43W152KF6R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF6R |
202S43W152KF4U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF4U |
CL43B152KJFNNND | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | CL43B152KJFNNNO vs CL43B152KJFNNND |
202S43W152KF4R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF4R |
202S43W152KF4T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF4T |
202S43W152KF6T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL43B152KJFNNNO vs 202S43W152KF6T |