Datasheets
CL4100AD47R0JE3110 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound, 4W, 47ohm, 5% +/-Tol, -300,300ppm/Cel,

Part Details for CL4100AD47R0JE3110 by Vishay Intertechnologies

Overview of CL4100AD47R0JE3110 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CL4100AD47R0JE3110

CL4100AD47R0JE3110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL4100AD47R0JE3110 Part Data Attributes

CL4100AD47R0JE3110 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
CL4100AD47R0JE3110 Vishay Intertechnologies Fixed Resistor, Wire Wound, 4W, 47ohm, 5% +/-Tol, -300,300ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.21.00.80
Construction Wrapped
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 375 °C
Operating Temperature-Min -65 °C
Package Diameter 2.67 mm
Package Length 34.13 mm
Package Style Panel Mount
Packing Method Bulk
Rated Power Dissipation (P) 4 W
Resistance 47 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 300 ppm/°C
Terminal Shape LUG
Tolerance 5%
Working Voltage 13.7113 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL4100AD47R0JE3110 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL4100AD47R0JE3110 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of CL4100AD47R0JE3110 would you like to use for your alert(s)?
  • Please alert me when CL4100AD47R0JE3110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL4100AD47R0JE3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL4100AD47R0JE3110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL4100AD47R0JE3110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL4100AD47R0JE3110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL4100AD47R0JE3110 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: