Part Details for CL32S242JDEL by Samsung Electro-Mechanics
Overview of CL32S242JDEL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL32S242JDEL
CL32S242JDEL CAD Models
CL32S242JDEL Part Data Attributes
|
CL32S242JDEL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL32S242JDEL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | S2H | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for CL32S242JDEL
This table gives cross-reference parts and alternative options found for CL32S242JDEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32S242JDEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL32S242JDDS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDDS |
CL32S242JDCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDCC |
CL32S242JDAF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDAF |
CL32S242JDBP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDBP |
CL32S242JDEF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDEF |
CL32S242JDCD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDCD |
CL32S242JDBL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDBL |
CL32S242JDES | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDES |
CL32S242JDBE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDBE |
CL32S242JDAD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, S2H, -330ppm/Cel TC, 0.0024uF, 1210, | Samsung Electro-Mechanics | CL32S242JDEL vs CL32S242JDAD |