Datasheets
CL32F106ZLHNNNE by: Samsung Electro-Mechanics

Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, +80-20%, Y5V, 1210 (3225 mm), 0.063"T, -30º ~ +85ºC, 7" Reel

Part Details for CL32F106ZLHNNNE by Samsung Electro-Mechanics

Overview of CL32F106ZLHNNNE by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CL32F106ZLHNNNE

Part # Distributor Description Stock Price Buy
DISTI # 1276-3355-1-ND
DigiKey CAP CER 10UF 35V Y5V 1210 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4400
$0.4400 Buy Now

Part Details for CL32F106ZLHNNNE

CL32F106ZLHNNNE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL32F106ZLHNNNE Part Data Attributes

CL32F106ZLHNNNE Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CL32F106ZLHNNNE Samsung Electro-Mechanics Capacitor, Ceramic, Chip, General Purpose, 10uF, 35V, +80-20%, Y5V, 1210 (3225 mm), 0.063"T, -30º ~ +85ºC, 7" Reel
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Part Package Code 1210
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Samacsys Manufacturer SAMSUNG
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, EMBOSSED, 7 INCH
Positive Tolerance 80%
Rated (DC) Voltage (URdc) 35 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code Y5V
Temperature Coefficient -82/+22% ppm/°C
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for CL32F106ZLHNNNE

This table gives cross-reference parts and alternative options found for CL32F106ZLHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL32F106ZLHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GMK325F106ZHST Ceramic Capacitor, Multilayer, Ceramic, 35V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP TAIYO YUDEN CL32F106ZLHNNNE vs GMK325F106ZHST
GMK325F106ZH-T Ceramic Capacitor, Multilayer, Ceramic, 35V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT TAIYO YUDEN CL32F106ZLHNNNE vs GMK325F106ZH-T

CL32F106ZLHNNNE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL32F106ZLHNNNE by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL32F106ZLHNNNE by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL32F106ZLHNNNE would you like to use for your alert(s)?
  • Please alert me when CL32F106ZLHNNNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL32F106ZLHNNNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL32F106ZLHNNNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL32F106ZLHNNNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL32F106ZLHNNNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL32F106ZLHNNNE by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: