Part Details for CL31X475KAHGNNF by Samsung Electro-Mechanics
Overview of CL31X475KAHGNNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31X475KAHGNNF
CL31X475KAHGNNF CAD Models
CL31X475KAHGNNF Part Data Attributes
|
CL31X475KAHGNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X475KAHGNNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31X475KAHGNNF
This table gives cross-reference parts and alternative options found for CL31X475KAHGNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31X475KAHGNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31X475KAHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31X475KAHGNNF vs CL31X475KAHGNNS |
GRT31CC81E475KE01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31X475KAHGNNF vs GRT31CC81E475KE01K |
CL31X475KAHANNB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31X475KAHGNNF vs CL31X475KAHANNB |
CL31X475KAHANNS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31X475KAHGNNF vs CL31X475KAHANNS |
C1206S475K025T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Holy Stone Enterprise Co Ltd | CL31X475KAHGNNF vs C1206S475K025T |
CL31X475KAHANNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31X475KAHGNNF vs CL31X475KAHANNE |
C1206S475K025RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31X475KAHGNNF vs C1206S475K025RY |
CL31X475KAHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31X475KAHGNNF vs CL31X475KAHSNNE |
C1206S475K025BY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31X475KAHGNNF vs C1206S475K025BY |
C1206S475K025R | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 4.7uF, 1206, | Holy Stone Enterprise Co Ltd | CL31X475KAHGNNF vs C1206S475K025R |