Part Details for CL31X106KQHANNB by Samsung Electro-Mechanics
Overview of CL31X106KQHANNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31X106KQHANNB
CL31X106KQHANNB CAD Models
CL31X106KQHANNB Part Data Attributes
|
CL31X106KQHANNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X106KQHANNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31X106KQHANNB
This table gives cross-reference parts and alternative options found for CL31X106KQHANNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31X106KQHANNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X6S0J106K160AC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CL31X106KQHANNB vs C3216X6S0J106K160AC |
C1206S106K007RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31X106KQHANNB vs C1206S106K007RY |
CL31X106KQHANNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHANNF |
CL31X106KQHGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHGNNB |
CL31X106KQHANNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHANNE |
CL31X106KQHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHSNNE |
CL31X106KQHGNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHGNNE |
CL31X106KQHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KQHANNB vs CL31X106KQHSNNS |
C1206S106K007TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31X106KQHANNB vs C1206S106K007TY |
C1206S106K007B | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Holy Stone Enterprise Co Ltd | CL31X106KQHANNB vs C1206S106K007B |