Part Details for CL31X106KPHGNNS by Samsung Electro-Mechanics
Overview of CL31X106KPHGNNS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31X106KPHGNNS
CL31X106KPHGNNS CAD Models
CL31X106KPHGNNS Part Data Attributes
|
CL31X106KPHGNNS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31X106KPHGNNS
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31X106KPHGNNS
This table gives cross-reference parts and alternative options found for CL31X106KPHGNNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31X106KPHGNNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31X106KPHANNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHANNE |
CL31X106KPHANNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHANNB |
CL31X106KPHSNNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHSNNS |
CL31X106KPHSNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHSNNF |
CL31X106KPHANNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHANNF |
CL31X106KPHSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31X106KPHGNNS vs CL31X106KPHSNNB |
C1206S106K010RY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31X106KPHGNNS vs C1206S106K010RY |
GRT31CC81A106KE01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL31X106KPHGNNS vs GRT31CC81A106KE01L |