Part Details for CL31UR68BBNF by Samsung Electro-Mechanics
Overview of CL31UR68BBNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31UR68BBNF
CL31UR68BBNF CAD Models
CL31UR68BBNF Part Data Attributes
|
CL31UR68BBNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31UR68BBNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 14.7059% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 14.7059% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31UR68BBNF
This table gives cross-reference parts and alternative options found for CL31UR68BBNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31UR68BBNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31UR68BBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBNO |
CL31UR68BBNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBNC |
CL31UR68BBCNLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBCNLNC |
CL31UR68BBCNCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBCNCNL |
CL31UR68BBNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBNS |
CL31UR68BBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBNP |
CL31UR68BBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBNE |
CL31UR68BBCACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBCACNC |
CL31UR68BBCACNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBCACNE |
CL31UR68BBCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 14.7059% +Tol, 14.7059% -Tol, U2J, -750ppm/Cel TC, 0.00000068uF, 1206, | Samsung Electro-Mechanics | CL31UR68BBNF vs CL31UR68BBCNLNL |