Part Details for CL31R241KGDB by Samsung Electro-Mechanics
Overview of CL31R241KGDB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31R241KGDB
CL31R241KGDB CAD Models
CL31R241KGDB Part Data Attributes
|
CL31R241KGDB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31R241KGDB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31R241KGDB
This table gives cross-reference parts and alternative options found for CL31R241KGDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31R241KGDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31R241KGEC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGEC |
CL31R241KGAF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGAF |
CL31R241KGEP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGEP |
CL31R241KGDE | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGDE |
CL31R241KGAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGAB |
CL31R241KGCD | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGCD |
CL31R241KGEF | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGEF |
CL31R241KGEL | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGEL |
CL31R241KGAC | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGAC |
CL31R241KGDP | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, R2H, -220ppm/Cel TC, 0.00024uF, 1206, | Samsung Electro-Mechanics | CL31R241KGDB vs CL31R241KGDP |