Part Details for CL31C331KDCNCNC by Samsung Electro-Mechanics
Overview of CL31C331KDCNCNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31C331KDCNCNC
CL31C331KDCNCNC CAD Models
CL31C331KDCNCNC Part Data Attributes
|
CL31C331KDCNCNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31C331KDCNCNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31C331KDCNCNC
This table gives cross-reference parts and alternative options found for CL31C331KDCNCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C331KDCNCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206G331K201GT-030- | CAP,CERAMIC,330PF,200VDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1206 CASE | Capax Technologies Inc | CL31C331KDCNCNC vs 1206G331K201GT-030- |
1206G331K201ST-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | CL31C331KDCNCNC vs 1206G331K201ST-030-A |
CL31C331KDCNLNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | CL31C331KDCNCNC vs CL31C331KDCNLNL |
AU062A331KAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Kyocera AVX Components | CL31C331KDCNCNC vs AU062A331KAG4A |
AP062A331KQB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C331KDCNCNC vs AP062A331KQB2A |
CL31C331KDCANNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | CL31C331KDCNCNC vs CL31C331KDCANNE |
CL31C331KDCNCNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | CL31C331KDCNCNC vs CL31C331KDCNCNE |
1206G331K201SNT-030-A | Ceramic Capacitor, Ceramic, 200V, NP0, -/+30ppm/Cel TC, 0.00033uF, 1206 | Capax Technologies Inc | CL31C331KDCNCNC vs 1206G331K201SNT-030-A |
CL31C331KDCGCNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 1206, | Samsung Electro-Mechanics | CL31C331KDCNCNC vs CL31C331KDCGCNE |
12062A331KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | CL31C331KDCNCNC vs 12062A331KAT9A |