Part Details for CL31C221JIHNFNE by Samsung Electro-Mechanics
Overview of CL31C221JIHNFNE by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31C221JIHNFNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3234-1-ND
|
DigiKey | CAP CER 220PF 1KV C0G/NP0 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
668364 In Stock |
|
$0.0410 / $0.2800 | Buy Now |
DISTI #
CL31C221JIHNFNE
|
Avnet Americas | Cap Ceramic 220pF 1000V C0G 5% SMD 1206 125°C Embossed Plastic T/R - Tape and Reel (Alt: CL31C221JIHNFNE) RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL31C221JIHNFNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 220pF+/-5% 1KV C0G 3 1206 RoHS: Compliant | 0 |
|
$0.0420 / $0.2800 | Order Now |
DISTI #
V36:1790_07064694
|
Arrow Electronics | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2126 | Americas - 240000 |
|
$0.0333 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks | 0 |
|
$0.0374 | Buy Now |
DISTI #
60903430
|
Verical | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Date Code: 2126 | Americas - 240000 |
|
$0.0333 | Buy Now |
Part Details for CL31C221JIHNFNE
CL31C221JIHNFNE CAD Models
CL31C221JIHNFNE Part Data Attributes
|
CL31C221JIHNFNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31C221JIHNFNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL31C221JIHNFNE
This table gives cross-reference parts and alternative options found for CL31C221JIHNFNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C221JIHNFNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
102R18N221JF4U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JF4U |
102R18N221JF6U | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JF6U |
1206J1K00221JFT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | CL31C221JIHNFNE vs 1206J1K00221JFT |
102R18N221JF6E | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JF6E |
102R18N221JT4T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JT4T |
1206CG221JEBB0D | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL31C221JIHNFNE vs 1206CG221JEBB0D |
102R18N221JF6T | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JF6T |
1206J1K00221JFR | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL31C221JIHNFNE vs 1206J1K00221JFR |
CL31C221JIHNNNF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31C221JIHNFNE vs CL31C221JIHNNNF |
102R18N221JF6R | CAPACITOR, CERAMIC, MULTILAYER, 1000V, C0G, 0.00022uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | CL31C221JIHNFNE vs 102R18N221JF6R |