CL31B685JQNF
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1206,

Overview of CL31B685JQNF by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CL31B685JQNF by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL31B685JQNF by Samsung Electro-Mechanics

CL31B685JQNF
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
6.8 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.6 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
1206
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.6 mm
Want to compare parts?
  1. CL31B685JQNF
    Samsung Electro-Mechanics
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1206,
    VS

Alternate Parts for CL31B685JQNF

This table gives cross-reference parts and alternative options found for CL31B685JQNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B685JQNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C1206X685J9RACTM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation CL31B685JQNF vs C1206X685J9RACTM
C1206C685J9RAC7210 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 6.8uF, 1206 KEMET Corporation CL31B685JQNF vs C1206C685J9RAC7210
C1206X685J9RAL7210 Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1306, KEMET Corporation CL31B685JQNF vs C1206X685J9RAL7210
C1206T685J9RCL7210 Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1206, KEMET Corporation CL31B685JQNF vs C1206T685J9RCL7210
C1206X685J9RALTU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation CL31B685JQNF vs C1206X685J9RALTU
C1206C685J9RAL7215 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1206, KEMET Corporation CL31B685JQNF vs C1206C685J9RAL7215
C1206X685J9RAL3325 Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1306, KEMET Corporation CL31B685JQNF vs C1206X685J9RAL3325
C1206T685J9RCCTM Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT KEMET Corporation CL31B685JQNF vs C1206T685J9RCCTM
C1206C685J9RAL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 6.8uF, Surface Mount, 1206, CHIP KEMET Corporation CL31B685JQNF vs C1206C685J9RAL
C1206T685J9RCL7215 Ceramic Capacitor, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 6.8uF, 1206, KEMET Corporation CL31B685JQNF vs C1206T685J9RCL7215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL31B685JQNF by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL31B685JQNF by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL31B685JQNF would you like to use for your alert(s)?
  • Please alert me when CL31B685JQNF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL31B685JQNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL31B685JQNF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL31B685JQNF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL31B685JQNF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL31B685JQNF by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: