Part Details for CL31B475KQHSNNB by Samsung Electro-Mechanics
Overview of CL31B475KQHSNNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B475KQHSNNB
CL31B475KQHSNNB CAD Models
CL31B475KQHSNNB Part Data Attributes
|
CL31B475KQHSNNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B475KQHSNNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B475KQHSNNB
This table gives cross-reference parts and alternative options found for CL31B475KQHSNNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B475KQHSNNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C475K9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B475KQHSNNB vs C1206C475K9RACTM |
CL31B475KQHANNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Samsung Electro-Mechanics | CL31B475KQHSNNB vs CL31B475KQHANNF |
C1206X475K9RALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B475KQHSNNB vs C1206X475K9RALTU |
SCM31B475KJNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Surge Components Inc | CL31B475KQHSNNB vs SCM31B475KJNE |
CL31B475KQHNNNF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CL31B475KQHSNNB vs CL31B475KQHNNNF |
CGJ5L2X7R0J475KT | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X7R, 4.7uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | CL31B475KQHSNNB vs CGJ5L2X7R0J475KT |
MC06KTB6V3475 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | Viking Tech Corp | CL31B475KQHSNNB vs MC06KTB6V3475 |
C1206X475K007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Holy Stone Enterprise Co Ltd | CL31B475KQHSNNB vs C1206X475K007T |
C1206X475K9RACTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B475KQHSNNB vs C1206X475K9RACTU |
C1206X475K9RAC7800 | Ceramic Capacitor, Ceramic, 6.3V, X7R, -/+15ppm/Cel TC, 4.7uF, 1306 | KEMET Corporation | CL31B475KQHSNNB vs C1206X475K9RAC7800 |