Part Details for CL31B471KIFNLNB by Samsung Electro-Mechanics
Overview of CL31B471KIFNLNB by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B471KIFNLNB
CL31B471KIFNLNB CAD Models
CL31B471KIFNLNB Part Data Attributes
|
CL31B471KIFNLNB
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B471KIFNLNB
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B471KIFNLNB
This table gives cross-reference parts and alternative options found for CL31B471KIFNLNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B471KIFNLNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
885342208017 | Capacitor, Ceramic, Chip, General Purpose, 470pF, 1000V, ±10%, X7R, 1206 (3216 mm), 0.053"T, -55º ~ +125ºC, 7" Reel | Wurth Elektronik | CL31B471KIFNLNB vs 885342208017 |
225000115618 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00047uF, Surface Mount, 1206, CHIP, LEAD FREE | YAGEO Corporation | CL31B471KIFNLNB vs 225000115618 |
CC1206KFX7RCBB471 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | YAGEO Corporation | CL31B471KIFNLNB vs CC1206KFX7RCBB471 |
1206B471K102CT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Fenghua (HK) Electronics Ltd | CL31B471KIFNLNB vs 1206B471K102CT |
CL31B471KIFGLNC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | CL31B471KIFNLNB vs CL31B471KIFGLNC |
CL31B471KIFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | CL31B471KIFNLNB vs CL31B471KIFGCNL |
102R18W471KP4-H | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Johanson Dielectrics Inc | CL31B471KIFNLNB vs 102R18W471KP4-H |
CL31B471KIFGCNE | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1206, | Samsung Electro-Mechanics | CL31B471KIFNLNB vs CL31B471KIFGCNE |
CS1206KFC471 | CAPACITOR, CERAMIC, MULTILAYER, 1000V, X7R, 0.00047uF, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CL31B471KIFNLNB vs CS1206KFC471 |
CS1206KPX7RCBB471 | Ceramic Capacitor, Ceramic, | YAGEO Corporation | CL31B471KIFNLNB vs CS1206KPX7RCBB471 |