Part Details for CL31B225KOHANNS by Samsung Electro-Mechanics
Overview of CL31B225KOHANNS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B225KOHANNS
CL31B225KOHANNS CAD Models
CL31B225KOHANNS Part Data Attributes
|
CL31B225KOHANNS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B225KOHANNS
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B225KOHANNS
This table gives cross-reference parts and alternative options found for CL31B225KOHANNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KOHANNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31B225KOHACNC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KOHACNC |
C1206X225K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KOHANNS vs C1206X225K4RAL |
CL31B225KOHVPNC | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KOHVPNC |
C1206C225K4REC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B225KOHANNS vs C1206C225K4REC7210 |
CL31B225KOHSNNF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KOHSNNF |
C1206C225K4RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B225KOHANNS vs C1206C225K4RACAUTO7210 |
CL31B225KONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KONF |
CL31B225KOHACNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KOHACNE |
C1206C225K4RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL31B225KOHANNS vs C1206C225K4RAC7025 |
CL31B225KOHGLNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Samsung Electro-Mechanics | CL31B225KOHANNS vs CL31B225KOHGLNE |