Part Details for CL31B225KBH4PNE by Samsung Electro-Mechanics
Overview of CL31B225KBH4PNE by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL31B225KBH4PNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3136-1-ND
|
DigiKey | CAP CER 2.2UF 50V X7R 1206 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
CL31B225KBH4PNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 2.2 uF, 50 V, ? 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31B225KBH4PNE) RoHS: Not Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$15.2867 / $23.1137 | Buy Now |
DISTI #
187-CL31B225KBH4PNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2uF+/-10% 50V X7R 1206 RoHS: Compliant | 140703 |
|
$0.0530 / $0.3000 | Buy Now |
DISTI #
V36:1790_07065131
|
Arrow Electronics | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 200000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2208 | Americas - 116000 |
|
$0.0438 | Buy Now |
|
Future Electronics | CL31 Series 2.2 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 6000Reel |
|
$0.0569 / $0.0642 | Buy Now |
DISTI #
62330882
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 116000 Package Multiple: 2000 Date Code: 2208 | Americas - 116000 |
|
$0.0438 | Buy Now |
|
LCSC | 50V 2.2uF 10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1748 |
|
$0.0479 / $0.0891 | Buy Now |
Part Details for CL31B225KBH4PNE
CL31B225KBH4PNE CAD Models
CL31B225KBH4PNE Part Data Attributes
|
CL31B225KBH4PNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B225KBH4PNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B225KBH4PNE
This table gives cross-reference parts and alternative options found for CL31B225KBH4PNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B225KBH4PNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X225K050B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | Holy Stone Enterprise Co Ltd | CL31B225KBH4PNE vs C1206X225K050B |
1206A0500225KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B225KBH4PNE vs 1206A0500225KXB |
C1206C225K5RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBH4PNE vs C1206C225K5RAL7800 |
C1206T225K5RBC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | CL31B225KBH4PNE vs C1206T225K5RBC |
C1206T225K5RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B225KBH4PNE vs C1206T225K5RAC7215 |
C1206C225K5RAC7025 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B225KBH4PNE vs C1206C225K5RAC7025 |
1206H0500225KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Knowles Capacitors | CL31B225KBH4PNE vs 1206H0500225KXT |
GCH31CR71H225KE01L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31B225KBH4PNE vs GCH31CR71H225KE01L |
C3216X7R1H225K160AE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL31B225KBH4PNE vs C3216X7R1H225K160AE |
CNA5L1X7R1H225K160AE | Ceramic Capacitor, Ceramic, | TDK Corporation | CL31B225KBH4PNE vs CNA5L1X7R1H225K160AE |