Datasheets
CL31B105MAHGCNL by: Samsung Electro-Mechanics

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,

Part Details for CL31B105MAHGCNL by Samsung Electro-Mechanics

Overview of CL31B105MAHGCNL by Samsung Electro-Mechanics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CL31B105MAHGCNL

CL31B105MAHGCNL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CL31B105MAHGCNL Part Data Attributes

CL31B105MAHGCNL Samsung Electro-Mechanics
Buy Now Datasheet
Compare Parts:
CL31B105MAHGCNL Samsung Electro-Mechanics Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMSUNG ELECTRO-MECHANICS
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 1 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.6 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, Paper, 13 Inch
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for CL31B105MAHGCNL

This table gives cross-reference parts and alternative options found for CL31B105MAHGCNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105MAHGCNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1206Y0250105MXT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP Knowles Capacitors CL31B105MAHGCNL vs 1206Y0250105MXT
C1206T105M3RAL3325 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, KEMET Corporation CL31B105MAHGCNL vs C1206T105M3RAL3325
1206J0250105MXR Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP Knowles Capacitors CL31B105MAHGCNL vs 1206J0250105MXR
C1206T105M3RAC7215 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, KEMET Corporation CL31B105MAHGCNL vs C1206T105M3RAC7215
C1206X105M3RAL3325 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1306, KEMET Corporation CL31B105MAHGCNL vs C1206X105M3RAL3325
CL31B105MAHGCNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, Samsung Electro-Mechanics CL31B105MAHGCNL vs CL31B105MAHGCNE
C1206T105M3RCL7215 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, KEMET Corporation CL31B105MAHGCNL vs C1206T105M3RCL7215
C1206T105M3RCC7215 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, KEMET Corporation CL31B105MAHGCNL vs C1206T105M3RCC7215
C1206C105M3RACAUTO7210 Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked KEMET Corporation CL31B105MAHGCNL vs C1206C105M3RACAUTO7210
C1206T105M3RCC7210 Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, KEMET Corporation CL31B105MAHGCNL vs C1206T105M3RCC7210

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL31B105MAHGCNL by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL31B105MAHGCNL by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL31B105MAHGCNL would you like to use for your alert(s)?
  • Please alert me when CL31B105MAHGCNL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL31B105MAHGCNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL31B105MAHGCNL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL31B105MAHGCNL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL31B105MAHGCNL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL31B105MAHGCNL by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: