Part Details for CL31B105JANS by Samsung Electro-Mechanics
Overview of CL31B105JANS by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31B105JANS
CL31B105JANS CAD Models
CL31B105JANS Part Data Attributes
|
CL31B105JANS
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31B105JANS
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31B105JANS
This table gives cross-reference parts and alternative options found for CL31B105JANS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31B105JANS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206T105J3RBC7215 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | CL31B105JANS vs C1206T105J3RBC7215 |
C1206T105J3RCC3325 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | CL31B105JANS vs C1206T105J3RCC3325 |
CL31B105JAHANNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | CL31B105JANS vs CL31B105JAHANNE |
AC1206JFX7R8BB105 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, | YAGEO Corporation | CL31B105JANS vs AC1206JFX7R8BB105 |
CL31B105JANB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Samsung Electro-Mechanics | CL31B105JANS vs CL31B105JANB |
CL31B105JAHNNNE | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±5%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL31B105JANS vs CL31B105JAHNNNE |
CM316X7R105J25AN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KYOCERA Corporation | CL31B105JANS vs CM316X7R105J25AN |
C1206C105J3RAC7025 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±5%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | CL31B105JANS vs C1206C105J3RAC7025 |
C1206T105J3RALTM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | CL31B105JANS vs C1206T105J3RALTM |
C1206C105J3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31B105JANS vs C1206C105J3RACAUTO7210 |