Part Details for CL31A476MQHANNF by Samsung Electro-Mechanics
Overview of CL31A476MQHANNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31A476MQHANNF
CL31A476MQHANNF CAD Models
CL31A476MQHANNF Part Data Attributes
|
CL31A476MQHANNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A476MQHANNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape, Plastic | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A476MQHANNF
This table gives cross-reference parts and alternative options found for CL31A476MQHANNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A476MQHANNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31A476MQHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samsung Electro-Mechanics | CL31A476MQHANNF vs CL31A476MQHGNNS |
CC1206MKX5R5BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CL31A476MQHANNF vs CC1206MKX5R5BB476 |
CL31A476MQHSNNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samsung Electro-Mechanics | CL31A476MQHANNF vs CL31A476MQHSNNE |
CS3216X5R476M6R3NBI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Samwha Electronics | CL31A476MQHANNF vs CS3216X5R476M6R3NBI |
GRT31CR60J476ME13L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL31A476MQHANNF vs GRT31CR60J476ME13L |
C3216X5R476MCBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | Darfon Corporation | CL31A476MQHANNF vs C3216X5R476MCBS |
C1206C476M9PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | CL31A476MQHANNF vs C1206C476M9PAC7210 |
1206X476M6R3CG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL31A476MQHANNF vs 1206X476M6R3CG |
C1206C476M9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1206, | KEMET Corporation | CL31A476MQHANNF vs C1206C476M9PAL |
225020113785 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CL31A476MQHANNF vs 225020113785 |