Part Details for CL31A106MQHNNNL by Samsung Electro-Mechanics
Overview of CL31A106MQHNNNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31A106MQHNNNL
CL31A106MQHNNNL CAD Models
CL31A106MQHNNNL Part Data Attributes
|
CL31A106MQHNNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A106MQHNNNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A106MQHNNNL
This table gives cross-reference parts and alternative options found for CL31A106MQHNNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A106MQHNNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C106M9PAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CL31A106MQHNNNL vs C1206C106M9PAL3325 |
GRM31CR60J106MA01K | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CL31A106MQHNNNL vs GRM31CR60J106MA01K |
CL31A106MQHNCNC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31A106MQHNNNL vs CL31A106MQHNCNC |
CA1206X5R106MWT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Quantic UTC | CL31A106MQHNNNL vs CA1206X5R106MWT |
GRM31CR60J106MA01L | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CL31A106MQHNNNL vs GRM31CR60J106MA01L |
C1206B106M007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Holy Stone Enterprise Co Ltd | CL31A106MQHNNNL vs C1206B106M007T |
GRT31CR60J106ME01L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | CL31A106MQHNNNL vs GRT31CR60J106ME01L |
GRT31CR60J106ME01K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A106MQHNNNL vs GRT31CR60J106ME01K |
GRM31CR60J106MC01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A106MQHNNNL vs GRM31CR60J106MC01L |
C1206C106M9PALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CL31A106MQHNNNL vs C1206C106M9PALTU |