Part Details for CL31A106KPHALNE by Samsung Electro-Mechanics
Overview of CL31A106KPHALNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31A106KPHALNE
CL31A106KPHALNE CAD Models
CL31A106KPHALNE Part Data Attributes
|
CL31A106KPHALNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31A106KPHALNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31A106KPHALNE
This table gives cross-reference parts and alternative options found for CL31A106KPHALNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A106KPHALNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR61A106KA01K | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±10%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | CL31A106KPHALNE vs GRM31CR61A106KA01K |
C3216X5R106KDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Darfon Corporation | CL31A106KPHALNE vs C3216X5R106KDCS |
GRM31CR61A106KA01B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL31A106KPHALNE vs GRM31CR61A106KA01B |
CL31A106KPHNLNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31A106KPHALNE vs CL31A106KPHNLNE |
C1206C106K8PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | KEMET Corporation | CL31A106KPHALNE vs C1206C106K8PAL7800 |
CL31A106KPHANNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31A106KPHALNE vs CL31A106KPHANNC |
CL31A106KPHGNNS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | Samsung Electro-Mechanics | CL31A106KPHALNE vs CL31A106KPHGNNS |
C1206B106K010TY | Ceramic Capacitor, Ceramic, | Holy Stone Enterprise Co Ltd | CL31A106KPHALNE vs C1206B106K010TY |
12062B106K6BF0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | CL31A106KPHALNE vs 12062B106K6BF0D |
1206X106K100CG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CL31A106KPHALNE vs 1206X106K100CG |