Part Details for CL2LAAT004D by Susumu Co Ltd
Overview of CL2LAAT004D by Susumu Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL2LAAT004D
CL2LAAT004D CAD Models
CL2LAAT004D Part Data Attributes:
|
CL2LAAT004D
Susumu Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL2LAAT004D
Susumu Co Ltd
Active Delay Line, 1-Func, PBGA4, SMT-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSUMU CO LTD | |
Part Package Code | BGA | |
Package Description | SMT-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B4 | |
Length | 3.2 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance-Nom (Z0) | 100 Ω | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.42 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Total Delay-Nom (td) | 0.04 ns | |
Width | 2.5 mm |
Alternate Parts for CL2LAAT004D
This table gives cross-reference parts and alternative options found for CL2LAAT004D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL2LAAT004D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL2LAAT004D | Active Delay Line, 1-Func, PBGA4, SMT-4 | Thin Film Technology Corp (TFT) | CL2LAAT004D vs CL2LAAT004D |