Part Details for CL25200VAC393JP10.0 by Xiamen Faratronic Co Ltd
Overview of CL25200VAC393JP10.0 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for CL25200VAC393JP10.0
CL25200VAC393JP10.0 CAD Models
CL25200VAC393JP10.0 Part Data Attributes
|
CL25200VAC393JP10.0
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL25200VAC393JP10.0
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 0.039uF, 4510
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 4510 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 4.4 mm | |
Length | 11.5 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Size Code | 4510 | |
Terminal Pitch | 10 mm | |
Width | 2.5 mm |