CL23BII100V104MP5.0
Xiamen Faratronic Co Ltd
Description: Film Capacitor, Polyester, 100V, 0.1uF, 2810

Overview of CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd

CL23BII100V104MP5.0
Xiamen Faratronic Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
Length
7.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Size Code
2810
Terminal Pitch
5 mm
Width
2.5 mm
Want to compare parts?
  1. CL23BII100V104MP5.0
    Xiamen Faratronic Co Ltd
    Film Capacitor, Polyester, 100V, 0.1uF, 2810
    VS

Alternate Parts for CL23BII100V104MP5.0

This table gives cross-reference parts and alternative options found for CL23BII100V104MP5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL23BII100V104MP5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R82EC3100CK7-M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation CL23BII100V104MP5.0 vs R82EC3100CK7-M
CL23BII100V104MP7.5 Film Capacitor, Polyester, 100V, 0.1uF, 2810 Xiamen Faratronic Co Ltd CL23BII100V104MP5.0 vs CL23BII100V104MP7.5
R82EC3100AA7-M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation CL23BII100V104MP5.0 vs R82EC3100AA7-M
R82EC3100DQ7-M Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 2810, RADIAL LEADED KEMET Corporation CL23BII100V104MP5.0 vs R82EC3100DQ7-M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd

  • Please alert me when CL23BII100V104MP5.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL23BII100V104MP5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL23BII100V104MP5.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL23BII100V104MP5.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL23BII100V104MP5.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL23BII100V104MP5.0 by Xiamen Faratronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: