Part Details for CL23BI400V153MP7.5 by Xiamen Faratronic Co Ltd
Overview of CL23BI400V153MP7.5 by Xiamen Faratronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for CL23BI400V153MP7.5
CL23BI400V153MP7.5 CAD Models
CL23BI400V153MP7.5 Part Data Attributes
|
CL23BI400V153MP7.5
Xiamen Faratronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL23BI400V153MP7.5
Xiamen Faratronic Co Ltd
Film Capacitor, Polyester, 400V, 0.015uF, 2818
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XIAMEN FARATRONIC CO LTD | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9.5 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2818 | |
Terminal Pitch | 7.5 mm | |
Width | 4.5 mm |
Alternate Parts for CL23BI400V153MP7.5
This table gives cross-reference parts and alternative options found for CL23BI400V153MP7.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL23BI400V153MP7.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL23400V153MP5.0 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, 2818, | Xiamen Faratronic Co Ltd | CL23BI400V153MP7.5 vs CL23400V153MP5.0 |
CL23BI400V153MP5.0 | Film Capacitor, Polyester, 400V, 0.015uF, 2818 | Xiamen Faratronic Co Ltd | CL23BI400V153MP7.5 vs CL23BI400V153MP5.0 |
R82MC2150DQ5-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | CL23BI400V153MP7.5 vs R82MC2150DQ5-M |