Part Details for CL232-0609-3-00 by Hirose Electric Co Ltd
Overview of CL232-0609-3-00 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCL-232JL | Coilcraft Inc | General Purpose Inductor, 2.35uH, 5% | |
ICL232CBEZ | Renesas Electronics Corporation | +5V Powered, Dual RS-232 Transmitter/Receiver | |
ICL232CBEZT | Renesas Electronics Corporation | +5V Powered, Dual RS-232 Transmitter/Receiver |