Part Details for CL232-0048-8-50 by Hirose Electric Co Ltd
Overview of CL232-0048-8-50 by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCL-232JL | Coilcraft Inc | General Purpose Inductor, 2.35uH, 5% | |
ICL232CBEZ | Renesas Electronics Corporation | +5V Powered, Dual RS-232 Transmitter/Receiver | |
ICL232CBEZT | Renesas Electronics Corporation | +5V Powered, Dual RS-232 Transmitter/Receiver |
Part Details for CL232-0048-8-50
CL232-0048-8-50 CAD Models
CL232-0048-8-50 Part Data Attributes
|
CL232-0048-8-50
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CL232-0048-8-50
Hirose Electric Co Ltd
Telecom and Datacom Connector, 10 Contact(s), Male, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | COPPER ALLOY |