Part Details for CL21R820GCEE by Samsung Electro-Mechanics
Overview of CL21R820GCEE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21R820GCEE
CL21R820GCEE CAD Models
CL21R820GCEE Part Data Attributes
|
CL21R820GCEE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21R820GCEE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | R2H | |
Temperature Coefficient | -220ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21R820GCEE
This table gives cross-reference parts and alternative options found for CL21R820GCEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21R820GCEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21R820GCCP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCCP |
CL21R820GCED | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCED |
CL21R820GCDP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCDP |
CL21R820GCBS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCBS |
CL21R820GCDL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCDL |
CL21R820GCCC | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCCC |
CL21R820GCBE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCBE |
CL21R820GCCE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCCE |
CL21R820GCCD | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCCD |
CL21R820GCEF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 2% +Tol, 2% -Tol, R2H, -220ppm/Cel TC, 0.000082uF, 0805, | CL21R820GCEE vs CL21R820GCEF |