Part Details for CL21F106ZPFNNNE by Samsung Electro-Mechanics
Overview of CL21F106ZPFNNNE by Samsung Electro-Mechanics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21F106ZPFNNNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1276-3012-1-ND
|
DigiKey | CAP CER 10UF 10V Y5V 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1800 | Buy Now |
DISTI #
V72:2272_07064488
|
Arrow Electronics | Cap Ceramic 10uF 10V Y5V -20% to 80% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1849 Container: Cut Strips | Americas - 5 |
|
$0.0043 / $0.0203 | Buy Now |
DISTI #
CMC0805-10U-ZY10-S
|
Maritex | 37455 |
|
$0.0340 / $0.0840 | Buy Now |
Part Details for CL21F106ZPFNNNE
CL21F106ZPFNNNE CAD Models
CL21F106ZPFNNNE Part Data Attributes
|
CL21F106ZPFNNNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21F106ZPFNNNE
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, +80-20%, Y5V, 0805 (2012 mm), 0.049"T, -30º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21F106ZPFNNNE
This table gives cross-reference parts and alternative options found for CL21F106ZPFNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21F106ZPFNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21F106ZPFNNNG | Cap,Ceramic,10uF,10VDC,20% -Tol,80% +Tol,Y5V TC Code,-82,22% TC,0805 Case | Samsung Semiconductor | CL21F106ZPFNNNE vs CL21F106ZPFNNNG |
CL21F106ZPFNNNG | Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, +80-20%, Y5V, 0805 (2012 mm), 0.049"T, -30º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | CL21F106ZPFNNNE vs CL21F106ZPFNNNG |