Part Details for CL21CR75CBANLNP by Samsung Electro-Mechanics
Overview of CL21CR75CBANLNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21CR75CBANLNP
CL21CR75CBANLNP CAD Models
CL21CR75CBANLNP Part Data Attributes
|
CL21CR75CBANLNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21CR75CBANLNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 33.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 33.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21CR75CBANLNP
This table gives cross-reference parts and alternative options found for CL21CR75CBANLNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21CR75CBANLNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21CR75CBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBAANNC |
CL21CR75CBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBANCNC |
CL21CR75CBNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBNE |
CL21CR75CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBNO |
CL21CR75CBAGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBAGNNE |
GMC21CGR75C50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, 30ppm/Cel TC, 0.00000075uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21CR75CBANLNP vs GMC21CGR75C50NT |
CL21CR75CBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBAALNL |
CL21CR75CBANLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBANLNC |
CL21CR75CBANCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBANCNL |
CL21CR75CBANCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 33.3333% +Tol, 33.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.00000075uF, 0805, | Samsung Electro-Mechanics | CL21CR75CBANLNP vs CL21CR75CBANCNE |