Part Details for CL21C821JCNF by Samsung Electro-Mechanics
Overview of CL21C821JCNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C821JCNF
CL21C821JCNF CAD Models
CL21C821JCNF Part Data Attributes
|
CL21C821JCNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C821JCNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C821JCNF
This table gives cross-reference parts and alternative options found for CL21C821JCNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C821JCNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM21B5C2A821JD01L | CAPACITOR, CERAMIC, 100V, C0G, 0.00082uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | CL21C821JCNF vs GRM21B5C2A821JD01L |
0805J1000821JAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Syfer Technology | CL21C821JCNF vs 0805J1000821JAT |
0805F1000821JCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | CL21C821JCNF vs 0805F1000821JCT |
AD12CE0821JT2 | Ceramic Capacitor, Ceramic, 100V, NP0, -/+30ppm/Cel TC, 0.00082uF, 0805 | Kyocera AVX Components | CL21C821JCNF vs AD12CE0821JT2 |
CL21C821JCNS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Samsung Electro-Mechanics | CL21C821JCNF vs CL21C821JCNS |
0805CG821J101NB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Fenghua (HK) Electronics Ltd | CL21C821JCNF vs 0805CG821J101NB |
0805Y1000821JAB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C821JCNF vs 0805Y1000821JAB |
101R15N821JP4W | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | CL21C821JCNF vs 101R15N821JP4W |
0805J1000821JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | CL21C821JCNF vs 0805J1000821JAR |
0805A1000821JCRS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00082uF, 0805, | Knowles Capacitors | CL21C821JCNF vs 0805A1000821JCRS02A |