Part Details for CL21C680JDCGCNE by Samsung Electro-Mechanics
Overview of CL21C680JDCGCNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C680JDCGCNE
CL21C680JDCGCNE CAD Models
CL21C680JDCGCNE Part Data Attributes
|
CL21C680JDCGCNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C680JDCGCNE
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C680JDCGCNE
This table gives cross-reference parts and alternative options found for CL21C680JDCGCNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C680JDCGCNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AU052A680JAG2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | CL21C680JDCGCNE vs AU052A680JAG2A |
CL21C680JDCACNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCACNP |
LD052A680JAB2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21C680JDCGCNE vs LD052A680JAB2A |
CL21C680JDCANNC | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCANNC |
CL21C680JDCNLNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCNLNP |
CL21C680JDCANNP | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCANNP |
AU052A680JAG4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Kyocera AVX Components | CL21C680JDCGCNE vs AU052A680JAG4A |
CL21C680JDCALNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCALNP |
CL21C680JDCGCNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCGCNL |
CL21C680JDCGNNL | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, 0805, | Samsung Electro-Mechanics | CL21C680JDCGCNE vs CL21C680JDCGNNL |