Part Details for CL21C470KDBP by Samsung Electro-Mechanics
Overview of CL21C470KDBP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C470KDBP
CL21C470KDBP CAD Models
CL21C470KDBP Part Data Attributes
|
CL21C470KDBP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C470KDBP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C470KDBP
This table gives cross-reference parts and alternative options found for CL21C470KDBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C470KDBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805C470K2GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21C470KDBP vs C0805C470K2GACAUTO7411 |
CL21C470KDDE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDDE |
CL21C470KDEL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDEL |
CL21C470KDAS | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDAS |
CL21C470KDDP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDDP |
CL21C470KDDL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDDL |
CL21C470KDBB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDBB |
CL21C470KDDD | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDDD |
CL21C470KDBO | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDBO |
CL21C470KDCP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000047uF, 0805, | Samsung Electro-Mechanics | CL21C470KDBP vs CL21C470KDCP |