Part Details for CL21C3R3CBNC by Samsung Electro-Mechanics
Overview of CL21C3R3CBNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C3R3CBNC
CL21C3R3CBNC CAD Models
CL21C3R3CBNC Part Data Attributes
|
CL21C3R3CBNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C3R3CBNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C3R3CBNC
This table gives cross-reference parts and alternative options found for CL21C3R3CBNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C3R3CBNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C3R3CBANCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBANCNE |
CL21C3R3CBAANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAANNB |
CL21C3R3CBAGNNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAGNNP |
CL21C3R3CBAGNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAGNNE |
CL21C3R3CBAALNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAALNL |
CL21C3R3CBASNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBASNNC |
CL21C3R3CBAGCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAGCNE |
CL21C3R3CBNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805, | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBNO |
CL21C3R3CBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0805 | Samsung Electro-Mechanics | CL21C3R3CBNC vs CL21C3R3CBAANNC |
GMG21CG3R3C50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.576% +Tol, 7.576% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C3R3CBNC vs GMG21CG3R3C50NT-4 |