Part Details for CL21C330JBAGNNP by Samsung Electro-Mechanics
Overview of CL21C330JBAGNNP by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C330JBAGNNP
CL21C330JBAGNNP CAD Models
CL21C330JBAGNNP Part Data Attributes
|
CL21C330JBAGNNP
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C330JBAGNNP
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C330JBAGNNP
This table gives cross-reference parts and alternative options found for CL21C330JBAGNNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C330JBAGNNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C330JBAANNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBAANNL |
0805N330J500PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | PILKOR Electronics Co Ltd | CL21C330JBAGNNP vs 0805N330J500PT |
CL21C330JBAGCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBAGCNE |
CL21C330JBANLNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBANLNE |
CL21C330JBANCNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBANCNE |
CL21C330JBAALNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBAALNP |
CL21C330JBNF | CAP,CERAMIC,33PF,50VDC,5% -TOL,5% +TOL,C0G TC CODE,-30,30PPM TC,0805 CASE | Samsung Semiconductor | CL21C330JBAGNNP vs CL21C330JBNF |
CL21C330JBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805 | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBNL |
CL21C330JBAANNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBAANNC |
CL21C330JBANCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0805, | Samsung Electro-Mechanics | CL21C330JBAGNNP vs CL21C330JBANCNC |