Part Details for CL21C222JBFNNNF by Samsung Electro-Mechanics
Overview of CL21C222JBFNNNF by Samsung Electro-Mechanics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21C222JBFNNNF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21C222JBFNNNF-ND
|
DigiKey | CAP CER 2200PF 50V C0G/NP0 0805 Min Qty: 100000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0120 | Buy Now |
DISTI #
CL21C222JBFNNNF
|
Avnet Americas | Multilayer Ceramic Capacitor, 2200 pF, 50 V, ± 5%, C0G (NP0), 0805 [2012 Metric] - Tape and Reel (Alt: CL21C222JBFNNNF) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL21C222JBFNNNF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.2nF+/-5% 50V C0G 2 0805 RoHS: Compliant | 0 |
|
$0.0110 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 10000 Lead time: 20 Weeks | 0 |
|
$0.0104 | Buy Now |
DISTI #
83596224
|
Verical | Cap Ceramic 0.0022uF 50V C0G 5% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2431 | Americas - 60000 |
|
$0.0165 / $0.0194 | Buy Now |
Part Details for CL21C222JBFNNNF
CL21C222JBFNNNF CAD Models
CL21C222JBFNNNF Part Data Attributes
|
CL21C222JBFNNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C222JBFNNNF
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 2200pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C222JBFNNNF
This table gives cross-reference parts and alternative options found for CL21C222JBFNNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C222JBFNNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805RN222J500ST | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CL21C222JBFNNNF vs 0805RN222J500ST |
SR0805NPO222J2NT92#M123A | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2NT92#M123A |
C0805COG500-222JG6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | CL21C222JBFNNNF vs C0805COG500-222JG6R |
SR0805NPO222J2P5(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2P5(L)#M123A |
C0805COG500-222JPB6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | VENKEL LTD | CL21C222JBFNNNF vs C0805COG500-222JPB6D |
0805RN222J500NM | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 0805, | Knowles Capacitors | CL21C222JBFNNNF vs 0805RN222J500NM |
SR0805NPO222J2NT91#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2NT91#M123B |
SR0805NPO222J2NT95(L)#M123A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2NT95(L)#M123A |
SR0805NPO222J2NT96#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2NT96#M123B |
SR0805NPO222J2P1(L)#M123B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | CL21C222JBFNNNF vs SR0805NPO222J2P1(L)#M123B |