There are no models available for this part yet.
Overview of CL21C221JBAGNNP by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for CL21C221JBAGNNP by Samsung Electro-Mechanics
Part Data Attributes for CL21C221JBAGNNP by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.65 mm
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
Bulk
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
CL(GENERAL)
|
Size Code
|
0805
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
1.25 mm
|
Alternate Parts for CL21C221JBAGNNP
This table gives cross-reference parts and alternative options found for CL21C221JBAGNNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C221JBAGNNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21C221JBAACNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAACNL |
CL21C221JBAALNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAALNC |
CL21C221JBAANNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAANNE |
GMT21CG221J50NT-4 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | CL21C221JBAGNNP vs GMT21CG221J50NT-4 |
CL21C221JBAGNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAGNNB |
CL21C221JBAGCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAGCNL |
CL21C221JBAGLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAGLNC |
CL21C221JBAANNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBAANNB |
CL21C221JBNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | Samsung Electro-Mechanics | CL21C221JBAGNNP vs CL21C221JBNP |
0805N221J500P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0805, | PILKOR Electronics Co Ltd | CL21C221JBAGNNP vs 0805N221J500P |