Part Details for CL21C151JBANNNL by Samsung Electro-Mechanics
Overview of CL21C151JBANNNL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C151JBANNNL
CL21C151JBANNNL CAD Models
CL21C151JBANNNL Part Data Attributes
|
CL21C151JBANNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C151JBANNNL
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C151JBANNNL
This table gives cross-reference parts and alternative options found for CL21C151JBANNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C151JBANNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T151J5GBC7867 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CL21C151JBANNNL vs C0805T151J5GBC7867 |
C0805T151J5GCC7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21C151JBANNNL vs C0805T151J5GCC7210 |
VJ0805A151JXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CL21C151JBANNNL vs VJ0805A151JXAPW1BC |
C0805C151J5GACAUTO | Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), -55º ~ +125ºC, Bulk | KEMET Corporation | CL21C151JBANNNL vs C0805C151J5GACAUTO |
C0805T151J5GBL3325 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CL21C151JBANNNL vs C0805T151J5GBL3325 |
C0805C151J5GAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CL21C151JBANNNL vs C0805C151J5GAC7013 |
C0805T151J5GAL7215 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CL21C151JBANNNL vs C0805T151J5GAL7215 |
C0805C151J5GACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21C151JBANNNL vs C0805C151J5GACTM |
C0805T151J5GCL7040 | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00015uF, 0805, | KEMET Corporation | CL21C151JBANNNL vs C0805T151J5GCL7040 |
C0805C151J5GACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21C151JBANNNL vs C0805C151J5GACAUTO7210 |