Part Details for CL21C100CBES by Samsung Electro-Mechanics
Overview of CL21C100CBES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21C100CBES
CL21C100CBES CAD Models
CL21C100CBES Part Data Attributes
|
CL21C100CBES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21C100CBES
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21C100CBES
This table gives cross-reference parts and alternative options found for CL21C100CBES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21C100CBES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL21C100CBEL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBEL |
CL21C100CBCS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBCS |
CL21C100CBAB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBAB |
CL21C100CBBE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBBE |
CL21C100CBDP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBDP |
CL21C100CBAL | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBAL |
CL21C100CBCF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBCF |
CL21C100CBEO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBEO |
CL21C100CBBS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBBS |
CL21C100CBDF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, -/+30ppm/Cel TC, 0.00001uF, 0805, | CL21C100CBES vs CL21C100CBDF |