Part Details for CL21B683KCCWPNE by Samsung Electro-Mechanics
Overview of CL21B683KCCWPNE by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21B683KCCWPNE
CL21B683KCCWPNE CAD Models
CL21B683KCCWPNE Part Data Attributes
|
CL21B683KCCWPNE
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B683KCCWPNE
Samsung Electro-Mechanics
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B683KCCWPNE
This table gives cross-reference parts and alternative options found for CL21B683KCCWPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B683KCCWPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21B683KCCWPNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | CL21B683KCCWPNE vs CL21B683KCCWPNL |
C0805X683K101RBO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CL21B683KCCWPNE vs C0805X683K101RBO |
C0805X683K101BX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CL21B683KCCWPNE vs C0805X683K101BX |
CS0805KCX7R0BB683 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | YAGEO Corporation | CL21B683KCCWPNE vs CS0805KCX7R0BB683 |
CGA4F2X7R2A683K | CAPACITOR, CERAMIC | TDK Corporation | CL21B683KCCWPNE vs CGA4F2X7R2A683K |
C0805X683K101RB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CL21B683KCCWPNE vs C0805X683K101RB |
C0805X683K101BB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Holy Stone Enterprise Co Ltd | CL21B683KCCWPNE vs C0805X683K101BB |
CL21B683KCC5PNB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CL21B683KCCWPNE vs CL21B683KCC5PNB |
CL21B683KCC5PNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CL21B683KCCWPNE vs CL21B683KCC5PNL |
CL21B683KCC5PND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | CL21B683KCCWPNE vs CL21B683KCC5PND |