Part Details for CL21B475KOFNNNG by Samsung Electro-Mechanics
Overview of CL21B475KOFNNNG by Samsung Electro-Mechanics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B475KOFNNNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM4499
|
Newark | Cap, Mlcc, 4.7Uf, 16V, 0805, X7R Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B475KOFNNNG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1120 / $0.3450 | Buy Now |
DISTI #
1276-CL21B475KOFNNNGTR-ND
|
DigiKey | CAP CER 4.7UF 16V X7R 0805 Min Qty: 300000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0183 | Buy Now |
DISTI #
CL21B475KOFNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B475KOFNNNG) RoHS: Not Compliant Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0139 | Buy Now |
DISTI #
187-CL21B475KOFNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF+/-10% 16V X7R 0805 RoHS: Compliant | 242711 |
|
$0.0190 / $0.1900 | Buy Now |
|
Future Electronics | CL21 Series 0805 4.7 uF 16 V ±10% X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0180 / $0.0196 | Buy Now |
|
Future Electronics | CL21 Series 0805 4.7 uF 16 V ±10% X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0176 / $0.0203 | Buy Now |
DISTI #
76085920
|
Verical | Cap Ceramic 4.7uF 16V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2349 | Americas - 72000 |
|
$0.0242 | Buy Now |
Part Details for CL21B475KOFNNNG
CL21B475KOFNNNG CAD Models
CL21B475KOFNNNG Part Data Attributes
|
CL21B475KOFNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B475KOFNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B475KOFNNNG
This table gives cross-reference parts and alternative options found for CL21B475KOFNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B475KOFNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD05YC475KAB2A500 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B475KOFNNNG vs LD05YC475KAB2A500 |
0805YC475KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B475KOFNNNG vs 0805YC475KAZ9A |
CL21B475KOQSFNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B475KOFNNNG vs CL21B475KOQSFNE |
0805YC475KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B475KOFNNNG vs 0805YC475KAZ7A |
C0805F475K4RACTU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B475KOFNNNG vs C0805F475K4RACTU |
C0805F475K4RACAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B475KOFNNNG vs C0805F475K4RACAUTO |
CL21B475KOQVPJE | CAP CER 4.7UF 16V X7R 0805 | Samsung Electro-Mechanics | CL21B475KOFNNNG vs CL21B475KOQVPJE |
C0805F475K4RAL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B475KOFNNNG vs C0805F475K4RAL |
GXM21BR71C475KE50K | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B475KOFNNNG vs GXM21BR71C475KE50K |
CL21B475KOFNNNF | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 16V, ±10%, X7R, 0805 (2012 mm), 0.049"T, -55º ~ +125ºC, 7" Reel | Samsung Electro-Mechanics | CL21B475KOFNNNG vs CL21B475KOFNNNF |