Part Details for CL21B473KCCWPNC by Samsung Electro-Mechanics
Overview of CL21B473KCCWPNC by Samsung Electro-Mechanics
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B473KCCWPNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH5970
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B473KCCWPNC RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 16000 |
|
$0.0100 | Buy Now |
DISTI #
70AH5969
|
Newark | Cap, Aec-Q200, 0.047Uf, 100V, Mlcc, 0805, Capacitance:0.047Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B473KCCWPNC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12405 |
|
$0.0100 | Buy Now |
DISTI #
1276-6815-1-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
211262 In Stock |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
CL21B473KCCWPNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 100 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B473KCCWPNC) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0228 / $21.2795 | Buy Now |
DISTI #
187-CL21B473KCCWPNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47nF+/-10% 100V X7R 0805 RoHS: Compliant | 19324 |
|
$0.0290 / $0.2100 | Buy Now |
DISTI #
V36:1790_07063420
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4292 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2146 | Americas - 508000 |
|
$0.0369 | Buy Now |
DISTI #
E02:0323_06933321
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2351 | Europe - 504000 |
|
$0.0189 / $0.0287 | Buy Now |
DISTI #
V72:2272_07063420
|
Arrow Electronics | Cap Ceramic 0.047uF 100V X7R 10% Pad SMD 0805 OMD-CAP 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2013 Container: Cut Strips | Americas - 31519 |
|
$0.0848 / $0.0861 | Buy Now |
|
Future Electronics | CL Series 0805 100 V 47 nF ±10% X7R dielectric Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 56000Reel |
|
$0.0251 / $0.0271 | Buy Now |
|
Future Electronics | CL Series 0805 100 V 47 nF ±10% X7R dielectric Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0251 / $0.0271 | Buy Now |
Part Details for CL21B473KCCWPNC
CL21B473KCCWPNC CAD Models
CL21B473KCCWPNC Part Data Attributes
|
CL21B473KCCWPNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B473KCCWPNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for CL21B473KCCWPNC
This table gives cross-reference parts and alternative options found for CL21B473KCCWPNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B473KCCWPNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0805X473K101CB | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCCWPNC vs C0805X473K101CB |
C0805X473K101CT | Passive Plus Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCCWPNC vs C0805X473K101CT |
CL21B473KCFNNWG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCCWPNC vs CL21B473KCFNNWG |
C0805Y473K1RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCCWPNC vs C0805Y473K1RAC |
VJ0805Y473KXBAC5H | Vishay Vitramon | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.047 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | CL21B473KCCWPNC vs VJ0805Y473KXBAC5H |
101R15X473KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCCWPNC vs 101R15X473KSE |
OP21B473K101LG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCCWPNC vs OP21B473K101LG |
CL21B473KCFNNND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCCWPNC vs CL21B473KCFNNND |
CL21B473KCC5PNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21B473KCCWPNC vs CL21B473KCC5PNS |
C0805J473K1RAL7025 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | CL21B473KCCWPNC vs C0805J473K1RAL7025 |