CL21B224KCFANNB
Samsung Electro-Mechanics
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,

Overview of CL21B224KCFANNB by Samsung Electro-Mechanics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Healthcare Medical Imaging

CAD Models for CL21B224KCFANNB by Samsung Electro-Mechanics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CL21B224KCFANNB by Samsung Electro-Mechanics

CL21B224KCFANNB
Samsung Electro-Mechanics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMSUNG ELECTRO-MECHANICS
Package Description
, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. CL21B224KCFANNB
    Samsung Electro-Mechanics
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805,
    VS

Alternate Parts for CL21B224KCFANNB

This table gives cross-reference parts and alternative options found for CL21B224KCFANNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B224KCFANNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805T224K1RCL7215 Ceramic Capacitor, Ceramic, KEMET Corporation CL21B224KCFANNB vs C0805T224K1RCL7215
C0805X224K1RACTM Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation CL21B224KCFANNB vs C0805X224K1RACTM
C0805C224K1RAC3325 Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, KEMET Corporation CL21B224KCFANNB vs C0805C224K1RAC3325
C0805C224K1RECAUTO7210 Ceramic Capacitor, Ceramic, KEMET Corporation CL21B224KCFANNB vs C0805C224K1RECAUTO7210
MCASH21GSB7224KTNA1J Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP TAIYO YUDEN CL21B224KCFANNB vs MCASH21GSB7224KTNA1J
C0805T224K1RCC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation CL21B224KCFANNB vs C0805T224K1RCC
C0805C224K1RACAUTO Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk KEMET Corporation CL21B224KCFANNB vs C0805C224K1RACAUTO
CL21B224KCFGNNS Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 0805, Samsung Electro-Mechanics CL21B224KCFANNB vs CL21B224KCFGNNS
0805A1000224KXT Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP Knowles Capacitors CL21B224KCFANNB vs 0805A1000224KXT
C0805C224K1RAC Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 100V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC, Bulk KEMET Corporation CL21B224KCFANNB vs C0805C224K1RAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CL21B224KCFANNB by Samsung Electro-Mechanics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CL21B224KCFANNB by Samsung Electro-Mechanics

Select Manufacturer
Which Manufacturer of CL21B224KCFANNB would you like to use for your alert(s)?
  • Please alert me when CL21B224KCFANNB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CL21B224KCFANNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CL21B224KCFANNB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CL21B224KCFANNB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CL21B224KCFANNB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CL21B224KCFANNB by Samsung Electro-Mechanics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: