There are no models available for this part yet.
Overview of CL21B105KAFVPNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL21B105KAFVPNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AH5953
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KAFVPNE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2673 |
|
$0.0260 | Buy Now | |
DISTI #
70AH5954
|
Newark | Cap, Aec-Q200, 1Uf, 25V, Mlcc, 0805, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Cl Series, Product Length:2.01Mm Rohs Compliant: Yes |Samsung Electro-Mechanics CL21B105KAFVPNE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 / $0.0380 | Buy Now | |
DISTI #
1276-6822-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40493 In Stock |
|
$0.0195 / $0.1600 | Buy Now | |
DISTI #
CL21B105KAFVPNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B105KAFVPNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0139 / $0.0149 | Buy Now | |
DISTI #
187-CL21B105KAFVPNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF+/-10% 25V X7R 20 0805 RoHS: Compliant | 27280 |
|
$0.0190 / $0.1600 | Buy Now | |
DISTI #
E02:0323_06933351
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2422 | Europe - 88000 |
|
$0.0146 / $0.0175 | Buy Now | |
DISTI #
V36:1790_07063144
|
Arrow Electronics | Cap Ceramic 1uF 25V X7R 10% Pad SMD 0805 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50000 Package Multiple: 2000 Lead time: 20 Weeks Date Code: 2352 | Americas - 20000 |
|
$0.0162 / $0.0165 | Buy Now | |
Future Electronics | CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 140000Reel |
|
$0.0162 / $0.0179 | Buy Now | ||
Future Electronics | CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 76000Reel |
|
$0.0162 / $0.0189 | Buy Now | ||
Future Electronics | CL21 Series 1 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 4000Reel |
|
$0.0162 / $0.0179 | Buy Now |
CAD Models for CL21B105KAFVPNE by Samsung Electro-Mechanics
Part Data Attributes for CL21B105KAFVPNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for CL21B105KAFVPNE
This table gives cross-reference parts and alternative options found for CL21B105KAFVPNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B105KAFVPNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B37941K0105K062 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B105KAFVPNE vs B37941K0105K062 |
B37941K0105K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | CL21B105KAFVPNE vs B37941K0105K070 |
08053C105KAZ7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | CL21B105KAFVPNE vs 08053C105KAZ7A |
CTMCC0805KTB250105 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | CL21B105KAFVPNE vs CTMCC0805KTB250105 |
C0805T105K3RAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | CL21B105KAFVPNE vs C0805T105K3RAL7800 |
CL21B105KAFNNWE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B105KAFVPNE vs CL21B105KAFNNWE |
GXM219R71E105KA88J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21B105KAFVPNE vs GXM219R71E105KA88J |
CL21B105KAFSFNE | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B105KAFVPNE vs CL21B105KAFSFNE |
C0805T105K3RCC7800 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B105KAFVPNE vs C0805T105K3RCC7800 |
CL21B105KAFNNWG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | CL21B105KAFVPNE vs CL21B105KAFNNWG |
Related Parts for CL21B105KAFVPNE
-
CL31B225KBHVPNEFixed Capacitors
-
RCA060375R0FKEAFixed Resistors
-
G125-MH15005L7PHeaders and Edge Type Connectors
-
1N5819HW-7-FRectifier Diodes
-
BLM31SN500SN1LData Line Filters
-
DMN6068SEQ-13Power Field-Effect Transistors
-
SM712.TCTTransient Suppressors
-
UCC28C40QDRQ1Switching Regulator or Controllers
-
ZVN4525E6TASmall Signal Field-Effect Transistors