Part Details for CL21B103KBANNNL by Samsung Electro-Mechanics
Overview of CL21B103KBANNNL by Samsung Electro-Mechanics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CL21B103KBANNNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CL21B103KBANNNL-ND
|
DigiKey | CAP CER 10000PF 50V X7R 0805 Min Qty: 150000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 | Buy Now |
DISTI #
CL21B103KBANNNL
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ? 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21B103KBANNNL) RoHS: Not Compliant Min Qty: 150000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
187-CL21B103KBANNNL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10nF+/-10% 50V X7R 2 0805 RoHS: Compliant | 94802 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
E02:0323_06012471
|
Arrow Electronics | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Date Code: 2349 | Europe - 105000 |
|
$0.0045 / $0.0055 | Buy Now |
|
Future Electronics | CL21 Series 0805 10 nF 50 V ±10% X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 20 Weeks Container: Reel | 150000Reel |
|
$0.0044 / $0.0051 | Buy Now |
DISTI #
76445310
|
Verical | Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2349 | Americas - 105000 |
|
$0.0046 / $0.0056 | Buy Now |
Part Details for CL21B103KBANNNL
CL21B103KBANNNL CAD Models
CL21B103KBANNNL Part Data Attributes
|
CL21B103KBANNNL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21B103KBANNNL
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 50V, ±10%, X7R, 0805 (2012 mm), 0.026"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.75 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21B103KBANNNL
This table gives cross-reference parts and alternative options found for CL21B103KBANNNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21B103KBANNNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805T103K5RCL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CL21B103KBANNNL vs C0805T103K5RCL7210 |
C0805S103K5RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | KEMET Corporation | CL21B103KBANNNL vs C0805S103K5RAC7800 |
CL21B103KBANNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | CL21B103KBANNNL vs CL21B103KBANNNB |
C0805X103K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | CL21B103KBANNNL vs C0805X103K5RACTM |
C0805S103K5RACTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.01uF, 0805 | KEMET Corporation | CL21B103KBANNNL vs C0805S103K5RACTM |
C0805T103K5RBL7210 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CL21B103KBANNNL vs C0805T103K5RBL7210 |
C0805T103K5RCL7013 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CL21B103KBANNNL vs C0805T103K5RCL7013 |
C0805X103K5RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL21B103KBANNNL vs C0805X103K5RACAUTO7210 |
C0805T103K5RCL7215 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CL21B103KBANNNL vs C0805T103K5RCL7215 |
C0805T103K5RAL7040 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0805, | KEMET Corporation | CL21B103KBANNNL vs C0805T103K5RAL7040 |