-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC7307
|
Newark | Resistor, 2512, 1.82Ohm, 1W, +300,-200Ppm, ±1% Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226MOCLRNC RoHS: Compliant Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0470 | Buy Now |
DISTI #
13AM4467
|
Newark | Capacitor, Mlcc, 22Uf, X7R, 16V, 0805 Rohs Compliant: Yes |Samsung Electro-Mechanics CL21A226MOCLRNC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1670 / $0.3260 | Buy Now |
DISTI #
1276-6780-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
3641860 In Stock |
|
$0.0453 / $0.3100 | Buy Now |
DISTI #
CL21A226MOCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MOCLRNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 124000 |
|
$0.0372 | Buy Now |
DISTI #
CL21A226MOCLRNC
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 20%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21A226MOCLRNC) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0372 | Buy Now |
DISTI #
187-CL21A226MOCLRNC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 2 0805 RoHS: Compliant | 121725 |
|
$0.0450 / $0.2200 | Buy Now |
DISTI #
E02:0323_11955476
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2438 | Europe - 244000 |
|
$0.0463 / $0.0493 | Buy Now |
DISTI #
V36:1790_13903336
|
Arrow Electronics | Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2408 | Americas - 76000 |
|
$0.0419 / $0.0453 | Buy Now |
|
Future Electronics | CL21 Series 22 uF 16 V ±20% Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 1388000Reel |
|
$0.0420 / $0.0468 | Buy Now |
DISTI #
84770668
|
Verical | Cap Ceramic 22uF 16V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2438 | Americas - 244000 |
|
$0.0463 / $0.0492 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21A226MOCLRNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A226MOCLRNC
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.033"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21A226MOCLRNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A226MOCLRNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM219R61C226ME15D | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Murata Manufacturing Co Ltd | CL21A226MOCLRNC vs GRM219R61C226ME15D |
GRM219R61C226ME15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21A226MOCLRNC vs GRM219R61C226ME15L |
C2012X5R1C226M085AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CL21A226MOCLRNC vs C2012X5R1C226M085AC |