-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CL21A106KOQNNNG by Samsung Electro-Mechanics is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4539075
|
Farnell | CAPACITOR, MLC, 10UF, 16V, 0805 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 520 |
|
$0.0137 / $0.0399 | Buy Now |
DISTI #
1276-6455-1-ND
|
DigiKey | CAP CER 10UF 16V X5R 0805 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1639692 In Stock |
|
$0.0092 / $0.1000 | Buy Now |
DISTI #
CL21A106KOQNNNG
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ? 10%, X5R, 0805 [2012 Metric] - Tape and Reel (Alt: CL21... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel |
2040000 |
|
$0.0081 / $0.0099 | Buy Now |
DISTI #
187-CL21A106KOQNNNG
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-10% 16V X5R 2 0805 RoHS: Compliant | 426377 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V36:1790_07051513
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2340 | Americas - 177000 |
|
$0.0081 | Buy Now |
DISTI #
E02:0323_03411338
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2445 | Europe - 63000 |
|
$0.0084 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 16V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
3192000 Reel |
|
$0.0079 / $0.0089 | Buy Now |
|
Future Electronics | CL21 Series 10 uF 16V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.0079 / $0.0089 | Buy Now |
DISTI #
85537310
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Date Code: 2340 | Americas - 177000 |
|
$0.0081 | Buy Now |
DISTI #
86316754
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2445 | Americas - 60000 |
|
$0.0083 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CL21A106KOQNNNG
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21A106KOQNNNG
Samsung Electro-Mechanics
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | SAMSUNG | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.4 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for CL21A106KOQNNNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21A106KOQNNNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMC-016/106KX50805W | Tecate Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CL21A106KOQNNNG vs CMC-016/106KX50805W |
CL21A106KOFNNNG | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel | CL21A106KOQNNNG vs CL21A106KOFNNNG |
CL21A106KOQNNNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | CL21A106KOQNNNG vs CL21A106KOQNNNS |
0805W106K160NGX054T | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, | CL21A106KOQNNNG vs 0805W106K160NGX054T |
CL21A106KOFNNNG | Samsung Semiconductor | Check for Price | Cap,Ceramic,10uF,16VDC,10% -Tol,10% +Tol,X5R TC Code,-15,15% TC,0805 Case | CL21A106KOQNNNG vs CL21A106KOFNNNG |
0805W106K160YW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CL21A106KOQNNNG vs 0805W106K160YW |
0805W106K160N | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21A106KOQNNNG vs 0805W106K160N |
0805W106K160NG | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | CL21A106KOQNNNG vs 0805W106K160NG |
0805W106K160NW | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CL21A106KOQNNNG vs 0805W106K160NW |
160R15B106KSE | EXXELIA Group | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | CL21A106KOQNNNG vs 160R15B106KSE |